Bulk Surface Mount Fuses

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 800mA T 193In Stock
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 800 mA 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T 895In Stock
1 600Expected 15/10/2026
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T 489In Stock
Min.: 1
Mult.: 1
UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1.25 A 250 VAC 125 VDC 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.6A T 380In Stock
500On Order
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1.6 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 2A T 687In Stock
Min.: 1
Mult.: 1
UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 2 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 3.15A T 501In Stock
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 3.15 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 500mAF 206In Stock
500Expected 14/08/2026
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 500 mA 250 VAC 125 VDC 100 A, 100 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 1.6A F 17In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 1.6 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 2 A F 456In Stock
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 2 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 2.5A F 97In Stock
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 2.5 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 3.15A F 382In Stock
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 3.15 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 4A F 149In Stock
Min.: 1
Mult.: 1

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 4 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMF 250 FUSE 500mA F SMT 222In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 500 mA 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 630mA 250 VAC, 125 VDC 484In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 630 mA 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250 FUSE 1A F SMT 175In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 1 A 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC 490In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 3 mm x 10.1 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC 352In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 2 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 3.15A 250 VAC, 125 VDC 501In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 3.15 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250 FUSE 4A F SMT 593In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 5A 250 VAC, 125 VDC 246In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 5 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 6.3A 250 VAC, 125 VDC 246In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 6.3 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250 FUSE 8A F SMT 897In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 1 684In Stock
100On Order
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Bulk 510 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 278In Stock
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Bulk 365 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) 105In Stock
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Bulk 255 mOhms