MouseReel Surface Mount Fuses

Results: 2 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2 077In Stock
Min.: 1
Mult.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 397In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses SMD FA 1.25A 9 883In Stock
Min.: 1
Mult.: 1
: 1 500

470 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 163.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 1 604In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15 280In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5 207In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 13 202In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 6 020In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7 630In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30.8 mOhms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 11 368In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 5A 32V SLOW BLOW 7 923In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses 3A 125V FAST ACTING 8 241In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24.9 mOhms
Bourns Surface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power 3 400In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 260 mOhms
Bourns Surface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power 2 399In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.9 mOhms
Panasonic Industry Surface Mount Fuses 4A 1206 micro chip 32VDC 8 779In Stock
Min.: 1
Mult.: 1
: 5 000

ERB-RG Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 3 764In Stock
Min.: 1
Mult.: 1
: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 515In Stock
Min.: 1
Mult.: 1
: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
KYOCERA AVX Surface Mount Fuses 0.75A SMD 2 725In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 270 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.25amp 0.75ohm SMD 2 755In Stock
Min.: 1
Mult.: 1
: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 6 685In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.4 mOhms
Bel Fuse Surface Mount Fuses 7 A, 125 VAC / VDC 8 273In Stock
Min.: 1
Mult.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1 764In Stock
Min.: 1
Mult.: 1
: 1 000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 4.0A Fast Act 9 152In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Vishay / Beyschlag Surface Mount Fuses 50V 4.0A Fast Act 4 821In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 4 204In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms