MouseReel Surface Mount Fuses

Results: 2 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 1 438In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 50 555In Stock
Min.: 1
Mult.: 1
: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 365 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V TIME DELAY 2 390In Stock
Min.: 1
Mult.: 1
: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 1 605In Stock
Min.: 1
Mult.: 1
: 1 000

422A Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A, 50 A, 100 A, 300 A, 10 kA 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1 617In Stock
Min.: 1
Mult.: 1
: 1 000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 1 389In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1 344In Stock
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 4A High-inrush 0603 SinglFuse 3 783In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 3 932In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Bourns Surface Mount Fuses 12A 65V FAST ACTING 1 503In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FA-W Surface Mount Fuses Fast Blow 12 A 65 VDC 50 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 5.3 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1 835In Stock
Min.: 1
Mult.: 1
: 1 000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 1 426In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 725In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 795In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 32V .500A Case 0603 Protector Slim 1 565In Stock
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 187 mOhms
Bourns Surface Mount Fuses 2.5A 65V FAST ACTING 2 938In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206F-M Surface Mount Fuses Fast Blow 2.5 A 65 VDC 60 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Bourns Surface Mount Fuses .75A 65V TIME DELAY 3 021In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 514 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 3 983In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
KYOCERA AVX Surface Mount Fuses 0805 2amp 0.17ohm SM D 3 361In Stock
Min.: 1
Mult.: 1
: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 0805 2.5amp 0.12ohm SMD 2 519In Stock
Min.: 1
Mult.: 1
: 3 000
No
Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Eaton Electronics Surface Mount Fuses 32VAC 6.3A Time Delay 3216TDF 2 168In Stock
Min.: 1
Mult.: 1
: 2 500

3216TD Surface Mount Fuses Time Delay / Slow Blow 6.3 A 32 VAC 32 VDC 35 A, 35 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4 029In Stock
Min.: 1
Mult.: 1
: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5 844In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2 888In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms