MouseReel Surface Mount Fuses

Results: 2 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 6.3 A 4 589In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 6.3 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 5 504In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Schurter Surface Mount Fuses MGA 125V 2A 846In Stock
Min.: 1
Mult.: 1
: 750

MGA Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 300 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 8 000In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 4 A 2 839In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5 977In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8 414In Stock
Min.: 1
Mult.: 1
: 5 000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 2 215In Stock
Min.: 1
Mult.: 1
: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A, 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 22 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 9 987In Stock
Min.: 1
Mult.: 1
: 5 000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A 2410 (6125 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1206, 20A CHIP FUSE 4 233In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 20 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2 328In Stock
Min.: 1
Mult.: 1
: 5 000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 961In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 1 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 1 478In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1 A 2 866In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 95 mOhms
Eaton Electronics Surface Mount Fuses 32V 2.5A Fast Acting 9 920In Stock
Min.: 1
Mult.: 1
: 5 000

0603FA Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 3 629In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 100A 923In Stock
Min.: 1
Mult.: 1
: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 100 A 72 VDC 1000 A at 72 VDC, Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 80A 830In Stock
Min.: 1
Mult.: 1
: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 80 A 72 VDC 500 A, 1 kA Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 200mA 250V FA 3x8.4mm CERAMIC 547In Stock
Min.: 1
Mult.: 1
: 500

C308F Ceramic Fuses Fast Blow 200 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.01 Ohms
Eaton Electronics Surface Mount Fuses 1A TR Chip Fuse 4 315In Stock
Min.: 1
Mult.: 1
: 5 000

CC06H Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 225 mOhms
Eaton Electronics Surface Mount Fuses 1206, 12A CHIP FUSE 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.7 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4 940In Stock
Min.: 1
Mult.: 1
: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 6.3 A 2 363In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3 501In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms