MouseReel Surface Mount Fuses

Results: 2 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 70A 125VDC 14kA for high-fault DC protection 350In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 70 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 725 mOhms
Littelfuse Surface Mount Fuses 80A 125VDC 14kA for high-fault DC protection 350In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 80 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 640 mOhms
Littelfuse Surface Mount Fuses 90A 125VDC 14kA for high-fault DC protection 350In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 90 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 585 mOhms
Littelfuse Surface Mount Fuses 100A 125VDC 14kA for high-fault DC protection 350In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 100 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Littelfuse Surface Mount Fuses 125A 125VDC 14kA for high-fault DC protection 344In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 125 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 375 mOhms
Littelfuse Surface Mount Fuses 150A 125VDC 14kA for high-fault DC protection 346In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 150 A 125 VDC 3 kA@125 VDC, 14 kA@80 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T 1 633In Stock
Min.: 1
Mult.: 1
: 1 000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250 FUSE 1A F SMT 3 213In Stock
Min.: 1
Mult.: 1
: 2 000

UMF 250 Surface Mount Fuses Fast Blow 1 A 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USI 1206 FUSE 2A F 7 045In Stock
Min.: 1
Mult.: 1
: 5 000
USI 1206 Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 63 A 1206 (3216 metric) Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 8A 32V TIME DELAY 2 850In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.4 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 250mA T 1 419In Stock
Min.: 1
Mult.: 1
: 1 500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 250 mA 277 VAC 250 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-SPT FUSE 10A T 7 531In Stock
Min.: 1
Mult.: 1
: 1 000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 150 VDC 1 kA, 1.5 kA 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-SPT FUSE 16A T 12 317In Stock
Min.: 1
Mult.: 1
: 1 000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 300 VDC 500 A, 1.5 kA 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT 250 FUSE 250MA T 9 278In Stock
Min.: 1
Mult.: 1
: 2 000

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H FUSE 1.25A T 2 090In Stock
Min.: 1
Mult.: 1
: 1 500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 277 VAC 250 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T 1 757In Stock
Min.: 1
Mult.: 1
: 1 000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1.25 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 500mAF 5 066In Stock
Min.: 1
Mult.: 1
: 1 000

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 500 mA 250 VAC 125 VDC 100 A, 100 A 11.3 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UST 1206 FUSE 10A F 9 984In Stock
Min.: 1
Mult.: 1
: 5 000
UST 1206 Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VAC 63 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 5.5 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 630mA T 2 900In Stock
Min.: 1
Mult.: 1
: 1 500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 277 VAC 250 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250, 800mA 250 VAC, 125 VDC 3 219In Stock
Min.: 1
Mult.: 1
: 2 000

UMF 250 Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USF 0603 500mA 4 943In Stock
Min.: 1
Mult.: 1
: 5 000

USF 0603 Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 225 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1 040In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
KOA Speer Surface Mount Fuses 6.3 Amp AC 125V / DC 125V 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

CCF1F Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11.4 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1 616In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 5 390In Stock
Min.: 1
Mult.: 1
: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms