MouseReel Surface Mount Fuses

Results: 2 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1.5A 63V FAST ACTING 9 827In Stock
Min.: 1
Mult.: 1
: 5 000

0603HV Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 86 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 863In Stock
Min.: 1
Mult.: 1
: 1 000

1145HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.25 A 2 935In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.6 A 1 464In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Schurter Surface Mount Fuses OMF 63V 2A 1 813In Stock
Min.: 1
Mult.: 1
: 3 000

OMF 63 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMT 125 500mA T 1 588In Stock
Min.: 1
Mult.: 1
: 3 000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 100 A 7.4 mm x 3.1 mm - 40 C + 70 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 940In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 1.25A 350V FAST ACTING 950In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 1.25 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 2 986In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .25A Time Delay Brick 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 50 A, 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 4.2 Ohms
Schurter Surface Mount Fuses OMF 63V 10A 1 567In Stock
Min.: 1
Mult.: 1
: 750

OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 3A 1 205In Stock
Min.: 1
Mult.: 1
: 750

OMF 125 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 7A 2 187In Stock
Min.: 1
Mult.: 1
: 3 000

OMF 125 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 125Vac 7A FA SMD Brick 984In Stock
Min.: 1
Mult.: 1
: 1 000

CB61F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 2.5A TR Chip Fuse 1 902In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 79 mOhms
Eaton Electronics Surface Mount Fuses 500mA 63V High I2t chip fuses 2 558In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 980 mOhms
Schurter Surface Mount Fuses OMF 63V 160mA 1 988In Stock
Min.: 1
Mult.: 1
: 750

OMF 63 Surface Mount Fuses Fast Blow 160 mA 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2A TR Chip Fuse 1 041In Stock
Min.: 1
Mult.: 1
: 5 000

CC06H Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 61 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 4 995In Stock
Min.: 1
Mult.: 1
: 5 000

CC06H Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A 2 737In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Schurter Surface Mount Fuses OMF 63V 3A 1 321In Stock
Min.: 1
Mult.: 1
: 750

OMF 63 Surface Mount Fuses Fast Blow 3 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1 791In Stock
Min.: 1
Mult.: 1
: 3 000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses ROHS TCP 2A 1 510In Stock
Min.: 1
Mult.: 1
: 2 500

TCP Surface Mount Fuses Medium / Normal Blow 2 A 250 VAC 50 A 10.29 mm x 2.77 mm Reel, Cut Tape, MouseReel 75 mOhms
Schurter Surface Mount Fuses OMF 125 FUSE 3.15A F 1 496In Stock
Min.: 1
Mult.: 1
: 750
OMF 125 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel