MouseReel Surface Mount Fuses

Results: 2 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Surface Mount Fuses USF 0603 4A 2 207In Stock
Min.: 1
Mult.: 1
: 1 000

USF 0603 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11 mOhms
Schurter Surface Mount Fuses MKF 0.125A 1 180In Stock
Min.: 1
Mult.: 1
: 100

MKF Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 300 A, 300 A 7 mm x 2.54 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 8A 1 471In Stock
Min.: 1
Mult.: 1
: 750

OMF 63 Surface Mount Fuses Fast Blow 8 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMT 1.5A T 1 069In Stock
Min.: 1
Mult.: 1
: 2 000

OMT Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A, 100 A 11 mm x 4.6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 1.25A F 759In Stock
Min.: 1
Mult.: 1
: 1 000

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 200 A 11.3 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1 065In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1 379In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1 175In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1 399In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1 521In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1 328In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1 192In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses High Current 40A 36V 4 251In Stock
Min.: 1
Mult.: 1
: 3 000

806 SMD Fuses 40 A 36 VDC 200 A - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 10A 13 262In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 150A 75VDC 1 490In Stock
Min.: 1
Mult.: 1
: 500

871 SMD Fuses Medium / Normal Blow 150 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 300 uOhms
Littelfuse Surface Mount Fuses SMD FUSE 200A 75VDC 920In Stock
Min.: 1
Mult.: 1
: 500

871 SMD Fuses Medium / Normal Blow 200 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 240 uOhms
Littelfuse Surface Mount Fuses FUSE 75V HA NANO2 Pb-Free 125A 942In Stock
Min.: 1
Mult.: 1
: 500

881 High Current Fuses Medium / Normal Blow 125 A 75 VDC 1.5 kA 11.2 mm x 10 mm - 55 C + 100 C Reel, Cut Tape, MouseReel 430 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 150A 6 988In Stock
13 000On Order
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 150 A 100 VDC, 125 VDC 3 kA, 10 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 300 uOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A 14 122In Stock
Min.: 1
Mult.: 1
: 5 000

UST 1206 SMD Fuses Time Delay / Slow Blow 35 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 3.15A, 600Vdc 3 944In Stock
Min.: 1
Mult.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 600 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
KYOCERA AVX Surface Mount Fuses .0375 4.8MOHM Red Th in Film Fuses 0201 9 306In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Vishay / Beyschlag Surface Mount Fuses MFU 0805 750mA 32volt 8 701In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Series Thin Film Chip Fuses Fast Blow 750 mA 32 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 285 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 1206 4.0A 63volt 7 837In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Series Thin Film Chip Fuses Fast Blow 4 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses 0402 fast-acting thin film 0.63A 9 262In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0402 fast-acting thin film 1A 9 962In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402FR Reel, Cut Tape, MouseReel