MouseReel Surface Mount Fuses

Results: 2 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 17 638In Stock
13 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T 12 047In Stock
7 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 19 147In Stock
55 500On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T 25 601In Stock
64 500On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 30 156In Stock
25 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW 29 245In Stock
31 500On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 17 542In Stock
37 500On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T 28 877In Stock
60 000On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 17 280In Stock
12 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T 56 453In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 14 886In Stock
14 950Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T 13 672In Stock
12 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1.5A 1 861In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC OMNI-BLOK Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T 6 541In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 12 934In Stock
10 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 1 226In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260C 3A SMF NANO CLIP VFA 17 692In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.9 mOhms
Littelfuse Surface Mount Fuses 260C 5A SMF NANO CLIP VFA 11 994In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A 7 148In Stock
6 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 250 VAC 250 VDC 50 A 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses Barrier SMT Fuse 4 993In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500
242 Surface Mount Fuses 40 mA 250 VAC 250 VDC 4 kA, 4 kA 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 250V .05A 4 527In Stock
11 500On Order
Min.: 1
Mult.: 1
: 500

242 Surface Mount Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA, 4 kA 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 24 673In Stock
30 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 18 986In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 61 990In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A 22 460In Stock
Min.: 1
Mult.: 1
: 3 000

441 Surface Mount Ceramic Fuses Fast Blow 6 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 5.6 mOhms