MouseReel Surface Mount Fuses

Results: 2 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 12 934In Stock
10 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 1 226In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 260C 3A SMF NANO CLIP VFA 17 692In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.9 mOhms
Littelfuse Surface Mount Fuses 260C 5A SMF NANO CLIP VFA 11 994In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 4A 7 148In Stock
6 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 250 VAC 250 VDC 50 A 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses Barrier SMT Fuse 4 993In Stock
6 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500
242 Surface Mount Fuses 40 mA 250 VAC 250 VDC 4 kA, 4 kA 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 250V .05A 4 527In Stock
11 500On Order
Min.: 1
Mult.: 1
: 500

242 Surface Mount Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA, 4 kA 3.02 mm x 8.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16.48 Ohms
Littelfuse Surface Mount Fuses 32V .250A SLIM Fast Acting 0402 24 673In Stock
30 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 18 986In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses .5A 63V FAST ACTING FUSE AEC-Q200 61 990In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A 22 460In Stock
Min.: 1
Mult.: 1
: 3 000

441 Surface Mount Ceramic Fuses Fast Blow 6 A 32 VAC 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 5 582In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 19 607In Stock
20 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 50 500In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 34 540In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 56 343In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 35 218In Stock
18 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 26 440In Stock
29 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
Littelfuse Surface Mount Fuses 20A 65V NANO2 10 953In Stock
7 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 26 003In Stock
14 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 27 827In Stock
20 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 58 398In Stock
33 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 9 028In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 7 713In Stock
Min.: 1
Mult.: 1
: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 32 756In Stock
Min.: 1
Mult.: 1
: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A, 500 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms