MouseReel Surface Mount Fuses

Results: 2 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 8 631In Stock
Min.: 1
Mult.: 1
: 1 500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 114 315In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 10A 250V FAST ACTING 9 942In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 10 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.7 mOhms
Panasonic Industry Surface Mount Fuses 0.5A 0402 micro chip 188 632In Stock
Min.: 1
Mult.: 1
: 10 000

ERB-RD Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 310 mOhms
Panasonic Industry Surface Mount Fuses 1A 0603 micro chip 167 466In Stock
Min.: 1
Mult.: 1
: 5 000

ERB-RE Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm 3 331In Stock
Min.: 1
Mult.: 1
: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 100A 993In Stock
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 100 A 125 VAC 100 VDC 3 kA, 6 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 470 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 125A 808In Stock
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 125 A 125 VAC 100 VDC 3 kA, 6 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 350 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 175A 778In Stock
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 175 A 75 VDC, 100 VDC 3 kA, 10 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 270 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 200A 731In Stock
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 200 A 75 VDC, 100 VDC 3 kA, 10 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 240 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 80A 1 336In Stock
Min.: 1
Mult.: 1
: 500

1210HC Brick Fuses Fast Blow 80 A 100 VDC, 125 VDC 3 kA, 6 kA - 40 C + 105 C Reel, Cut Tape, MouseReel 580 uOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 2A, 600Vdc 372In Stock
Min.: 1
Mult.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 600 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
KYOCERA AVX Surface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 2 016In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 28 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 732In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 50 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 5 340In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 62 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses .100A 2.4mohm Red Th in Film Fuses 0201 2 668In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 100 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 4 007In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 150 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 4 673In Stock
Min.: 1
Mult.: 1
: 500

Accu-Guard Surface Mount Fuses Fast Blow 200 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603 2.5A 32volt 5 601In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Series Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0805 1.5A 32volt 4 970In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Series Thin Film Chip Fuses Fast Blow 1.5 A 32 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 87 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 1206 6.3A 63volt 5 073In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Series Thin Film Chip Fuses Fast Blow 6.3 A 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 0402 fast-acting thin film 5A 4 495In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402FR Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 high-current met-foil. 12A Auto 3 453In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 15A Auto 1 470In Stock
9 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 50 VAC 50 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bourns Surface Mount Fuses 1206 high-current met-foil. 25A Auto 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms