MouseReel Surface Mount Fuses

Results: 2 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3A 22 220In Stock
30 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3.5A 22 835In Stock
Min.: 1
Mult.: 1
: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A 31 511In Stock
Min.: 1
Mult.: 1
: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses Fuse 34 092In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bel Fuse Surface Mount Fuses Fuse 12 845In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses Fuse 59 281In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 770 mOhms
Bel Fuse Surface Mount Fuses 300mA 32VAC/63VDC 30 080In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 300 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 540 mOhms
Bel Fuse Surface Mount Fuses Fuse 19 039In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 4 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Bel Fuse Surface Mount Fuses Fuse 11 884In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses Fuse 64 044In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 42 890In Stock
25 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1.5amp 0.06ohm SMD 13 654In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms 27 976In Stock
45 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 75mA fuse 4 603In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0402 100mA fuse 22 040In Stock
160 000On Order
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0402 125mA fuse 8 305In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 7 411In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.25amp 0.65ohm SMD 38 435In Stock
138 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.375amp 0.45oh m SMD 19 350In Stock
114 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.5amp 0.25ohm SMD 12 684In Stock
54 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1amp 0.13ohm SM D 55 653In Stock
288 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0603 2.5amp 0.035ohm SMD 31 813In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
KYOCERA AVX Surface Mount Fuses 0603 3amp 0.03ohm SM D 23 406In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
KYOCERA AVX Surface Mount Fuses 0603 50mA fuse 34 475In Stock
111 000On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 0603 100mA fuse 25 706In Stock
57 974On Order
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms