MouseReel Surface Mount Fuses

Results: 2 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21 877In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 15 828In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1.6A 32V TIME DELAY 18 045In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13 412In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 306In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 15A Auto 7 076In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SA Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11 438In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8 053In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 20 496In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 375In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9 065In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8 282In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1A 63V FAST ACTING 14 050In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15 750In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bourns Surface Mount Fuses 12A 32V TIME DELAY 6 312In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 4.1 mOhms
Littelfuse Surface Mount Fuses 260C .375A SMF NANO CLIP VFA 1 151In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel 608.3 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 7A 15 975In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 0.75A Slow 1206 3.2mm X 1.6mm 2 957In Stock
Min.: 1
Mult.: 1
: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Littelfuse Surface Mount Fuses 32V 2A 0402 Very Fast Acting 6 932In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3 431In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 0603 FAST ACTING 5 750In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 3 071In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3 301In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 869In Stock
Min.: 1
Mult.: 1
: 1 000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms