MouseReel Surface Mount Fuses

Results: 2 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 0.5A Slow Blow 0603 SinglFuse 42 362In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 500 mA 35 VAC 50 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 175 mOhms
Bourns Surface Mount Fuses 1.25A Slow Blow 0603 SinglFuse 28 798In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.25 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse 17 714In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 42 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0603 SinglFuse 16 266In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 0603 SinglFuse 15 769In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse 13 200In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3.15 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 13 982In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 4 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 0603 SinglFuse 17 739In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses .5A 50V TIME DELAY 15 880In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 50 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 264 mOhms
Bourns Surface Mount Fuses 2A 32V TIME DELAY 17 291In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 20 547In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1A Auto 5 688In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 1 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 3A Auto 5 735In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 3 A - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0.5A Fast Acting 1206 SinglFuse 12 615In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 517 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse 37 198In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 1206 SinglFuse 14 593In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 76 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 1206 SinglFuse 17 523In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 40.5 mOhms
Bourns Surface Mount Fuses 2.5A Fast Acting 1206 SinglFuse 14 177In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 1206 SinglFuse 18 320In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 23 mOhms
Bourns Surface Mount Fuses 5A Fast Acting 1206 SinglFuse 14 461In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 7A Fast Acting 1206 SinglFuse 25 941In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 7 A 24 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 7.5 mOhms
Bourns Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse 30 338In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 596 mOhms
Bourns Surface Mount Fuses 1A Slow Blow 1206 SinglFuse 22 101In Stock
40 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 5 000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 132 mOhms
Bourns Surface Mount Fuses 1.25A Slow Blow 1206 SinglFuse 3 739In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 1206 SinglFuse 11 056In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206S Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms