MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 8A 2 545In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.6A OMNI BLOK 154 2 239In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.6 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Littelfuse Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154 13 485In Stock
81 000On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 10A 4 736In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 5 919In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T 15 473In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 260C .062A SMF NANO CLIP VFA 1 532In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5372 Ohms
Littelfuse Surface Mount Fuses 260C .125A SMF NANO CLIP VFA 865In Stock
1 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse Surface Mount Fuses 260V .375A SMF NANO CLIP VFA 570In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse Surface Mount Fuses 260C .500A SMF NANO CLIP VFA 3 175In Stock
13 500On Order
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 418.1 mOhms
Littelfuse Surface Mount Fuses 260V .500A SMF NANO CLIP VFA 1 835In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP VFA 260C 1A 7 445In Stock
6 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 2 147In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses 260C 2A SMF NANO CLIP VFA 2 052In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB= 125V 2A 4 338In Stock
12 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.9 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 3A 1 529In Stock
24 000On Order
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34.2 mOhms
Littelfuse Surface Mount Fuses 260C 4A SMF NANO CLIP VFA 3 000In Stock
1 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 5A 6 038In Stock
16 500On Order
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.8 mOhms
Littelfuse Surface Mount Fuses 260C 7A SMF NANO CLIP VFA 864In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.2 mOhms
Littelfuse Surface Mount Fuses 260C 8A SMF NANO CLIP VFA 4 029In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.9 mOhms
Littelfuse Surface Mount Fuses 260C 1.5A SMF NANO CLIP VFA 1 514In Stock
1 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63.4 mOhms
Littelfuse Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB 5 000In Stock
9 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93.4 mOhms
Littelfuse Surface Mount Fuses 260C 10A SMF NANO CLIP VFA 1 723In Stock
7 500On Order
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 1 364In Stock
1 500Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 260C 3.5A SMF NANO CLIP VFA 1 248In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 20.3 mOhms