MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V FA 1206 2.5A 4 073In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 2 747In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 32V .500A FA 0603 5 023In Stock
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses 32V .750A FA 0603 2 373In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 2 176In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1A 14 722In Stock
24 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 310 mOhms
Littelfuse Surface Mount Fuses 2A 32V 0603 FAST ACTING 3 617In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 6 019In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 1 891In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 5A 32V 0603 FAST ACTING 6 283In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 2 299In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 6A 24V 0603 FAST ACTING 4 604In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 2 258In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 5 064In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .500A 6 669In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 6 499In Stock
9 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 6 814In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2A 5 146In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING 3 974In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 5A 8 788In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 7A 4 095In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 7A 63V FAST ACTING 2 422In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 8A 10 945In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 8 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses 8A 32V FAST ACTING 5 465In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 6.34 mOhms