MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 2 896In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 950 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.63A .3125ohms 448 NANO2 1 698In Stock
3 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 312.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .03529ohms 448 NANO2 5 852In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.29 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 1 950In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .01577ohms 448 NANO2 2 068In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.77 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 2 941In Stock
3 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.31 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0078ohms 448 NANO2 2 536In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .007ohms 448 NANO2 2 489In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .00533ohms 448 NANO2 4 996In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 12 A 65 VAC 85 VDC 50 A, 200 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.33 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 4 451In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A, 200 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2 3 627In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29.34 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.513ohms 449 NANO2 5 808In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.513 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 8 503In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 251.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 8 457In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 70.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 4 584In Stock
5 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0171ohms 449 NANO2 2 125In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .1186ohms 449 NANO2 2 292In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 118.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .04ohms 449 NANO2 298In Stock
Min.: 1
Mult.: 1
: 1 000

449 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 615In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 521In Stock
1 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 2 271In Stock
3 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 9 685In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 451 NANO2 2 398In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 5 294In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 9 866In Stock
19 000On Order
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms