MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 3 433In Stock
10 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 13 843In Stock
15 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 1 422In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 2 564In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 2 549In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 4 183In Stock
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 14 753In Stock
21 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 1 068In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 7 894In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 7 042In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 7 958In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 3 060In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 4 957In Stock
4 000Expected 29/03/2027
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 1 179In Stock
1 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 453 NANO2 12 700In Stock
9 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 11 176In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 5 836In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 453 NANO2 2 816In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 5 786In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 4 815In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 2 793In Stock
5 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 14 310In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 1 150In Stock
1 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 3 374In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 1 477In Stock
Min.: 1
Mult.: 1
: 1 000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms