MouseReel Surface Mount Fuses

Results: 2 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125V .062A Fast Acting 3 933In Stock
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 Ohms
Littelfuse Surface Mount Fuses 125V .125A Fast Acting 2 730In Stock
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2 987In Stock
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 10 143In Stock
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 1 718In Stock
Min.: 1
Mult.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 1 804In Stock
8 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 125V 2A Fast Acting 3 894In Stock
3 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse Surface Mount Fuses 125V 3A Fast Acting 9 790In Stock
Min.: 1
Mult.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Littelfuse Surface Mount Fuses 125V .5A Slo-Blo 951In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.19 Ohms
Littelfuse Surface Mount Fuses 125V 2A Slo-Blo 1 662In Stock
1 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Littelfuse Surface Mount Fuses 125V 3A Slo-Blo 950In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 38 mOhms
Littelfuse Surface Mount Fuses 125V 5A Slo-Blo 931In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.3 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Slo-Blo 900In Stock
Min.: 1
Mult.: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Slo-Blo 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 51.3 mOhms
Littelfuse Surface Mount Fuses 600VAC 0.5A .56ohms 461 NANO2 5 609In Stock
5 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 600 VAC 80 VDC 60 A 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 17 838In Stock
52 500On Order
Min.: 1
Mult.: 1
: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 600 VAC 80 VDC 60 A 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 104 mOhms
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 2 902In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 1 845In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 2 344In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 1 823In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .013ohms 465 NANO2 2 677In Stock
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 7 079In Stock
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 1 609In Stock
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 24 930In Stock
25 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 5 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .125A FA SLIM 1206 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 Ohms