MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 3A Slow Blow 0402 SinglFuse 15 214In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses .25A Fast Act Prec 0603 SinglFuse 19 583In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 250 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Bourns Surface Mount Fuses .5A Fast Act Prec 0603 SinglFuse 16 102In Stock
40 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 500 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 185 mOhms
Bourns Surface Mount Fuses 1.5A Fast Act Prec 0603 SinglFuse 20 241In Stock
32 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.5 A 35 VAC 65 VDC 13 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 37 mOhms
Bourns Surface Mount Fuses 2A 32V FAST ACTING 29 980In Stock
18 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 2 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 16 976In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 2.5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 20 483In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14.9 mOhms
Bourns Surface Mount Fuses 0.5A High-inrush 0603 SinglFuse 30 640In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 500 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 155 mOhms
Bourns Surface Mount Fuses 2A High-inrush 0603 SinglFuse 8 152In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 2 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 6A 32V TIME DELAY 13 740In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 4 264In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 240 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 5A Auto 7 848In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses .5A Slow Blow 0603 SinglFuse 20 415In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 63 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 485 mOhms
Bourns Surface Mount Fuses 1A Slow Blow 0603 SinglFuse 8 442In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 147 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 0603 SinglFuse 17 304In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 44 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 0603 SinglFuse 15 359In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses .75A 65V TIME DELAY 15 728In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 374 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 2 827In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 238 mOhms
Bourns Surface Mount Fuses 5A 35V TIME DELAY 19 228In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Bourns Surface Mount Fuses 8A 24V TIME DELAY 4 637In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 80 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 25 115In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 1.5A 32V TIME DELAY 12 533In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Bourns Surface Mount Fuses 2A 32V TIME DELAY 18 369In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 51.7 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 6 524In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 7 415In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 24 VDC 150 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 4.5 mOhms