MouseReel Surface Mount Fuses

Results: 2 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 1A 63V TIME DELAY 7 767In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 340 mOhms
Bourns Surface Mount Fuses 2A 63V TIME DELAY 8 630In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 6 435In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1.5A Auto 5 118In Stock
30 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 165 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 2A Auto 9 837In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 89 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 10 039In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Bourns Surface Mount Fuses 20A Single blow fuse 1206 SinglFuse 11 950In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Bourns Surface Mount Fuses 25A Single blow fuse 1206 SinglFuse 12 327In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 35 VDC 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 mOhms
Bourns Surface Mount Fuses 30A Single blow fuse 1206 SinglFuse 4 557In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 35 VDC 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 mOhms
Bourns Surface Mount Fuses 40A Single blow fuse 1206 SinglFuse 13 812In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 40 A 35 VDC 300 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 900 uOhms
Bourns Surface Mount Fuses .5A Slow Blow 1206 SinglFuse 8 032In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 730 mOhms
Bourns Surface Mount Fuses 10A Slow Blow 1206 SinglFuse 27 073In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 10 A 125 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 15A Slow Blow 1206 SinglFuse 5 895In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 15 A 125 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 1206 SinglFuse 7 713In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 1206 SinglFuse 11 280In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 31 mOhms
Bourns Surface Mount Fuses 3.0A Slow Blow 1206 SinglFuse 5 576In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 1206 SinglFuse 5 701In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 6A Slow Blow 1206 SinglFuse 14 128In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 8A Slow Blow 1206 SinglFuse 6 159In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 10A 32V TIME DELAY 10 193In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 11 577In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 5 404In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 2A 35V TIME DELAY 15 000In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 140 mOhms
Bourns Surface Mount Fuses 2A 110V TIME DELAY 15 434In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 2 A 110 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 4A 65V TIME DELAY 9 692In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 16.1 mOhms