AEC-Q100 Surface Mount Fuses

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 5 138In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 3A TR Chip Fuse 3 571In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 45 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 3 752In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 5A TR Chip Fuse 2 756In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 100 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 23 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 5 080In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 1 598In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse 8 346In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 5 699In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse 4 852In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 14 923In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 2 533In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 5 108In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 6 740In Stock
9 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 4 090In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2 296In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse 4 967In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.291666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Kamaya FCC20401ADTP
Kamaya Surface Mount Fuses 0805 A400 AD 4 190In Stock
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 400 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya FHC16322ADTP
Kamaya Surface Mount Fuses 0603 3A15 AD 8 682In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 3.15 A 24 VDC 35 A 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 26 mOhms
Kamaya FHC20322ADTP
Kamaya Surface Mount Fuses 0805 3A15 AD 4 980In Stock
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 3.15 A 32 VDC 0805 (2012) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC20402ADTP
Kamaya Surface Mount Fuses 0805 4A00 AD 32In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 2 mm x 1.25 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 19 mOhms
Kamaya FHC20502ADTP
Kamaya Surface Mount Fuses 0805 5A00 AD 3 614In Stock
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 5 A 32 VDC 0805 (2012) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC32322ADTP
Kamaya Surface Mount Fuses 1206 3A15 AD 4 689In Stock
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 3.15 A 32 VDC 1210 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC32402ADTP
Kamaya Surface Mount Fuses 1206 4A00 AD 1 946In Stock
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 4 A 32 VDC 1210 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya FHC32502ADTP
Kamaya Surface Mount Fuses 1206 5A00 AD 9 797In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

FHC Surface Mount Fuses Fast Blow 5 A 32 VDC 1210 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 940In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms