Fuses Surface Mount Fuses

Results: 4 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses 3 A, 125 VAC / VDC 31 651In Stock
Min.: 1
Mult.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size 22 451In Stock
Min.: 1
Mult.: 1
: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 63 VDC 35 A, 50 A 0603 - 55 C + 125 C Reel, Cut Tape 9.2 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3.5A Tape and Reel (10000 pcs.) 8 706In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 14 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 922In Stock
Min.: 1
Mult.: 1
: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA 14 457In Stock
Min.: 1
Mult.: 1
: 5 000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms
KYOCERA AVX Surface Mount Fuses 0402 150mA fuse 27 141In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0.25A SMD 5 871In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 4 813In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 14 841In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16 345In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 800 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 93 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 17 490In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 610In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4 171In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21 857In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 486In Stock
Min.: 1
Mult.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 6 A 350 VAC 400 VDC 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 16.3 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11 423In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5 295In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8 053In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 11 684In Stock
Min.: 1
Mult.: 1
: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A, 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 20 471In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 375In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9 045In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8 282In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1A 63V FAST ACTING 13 996In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15 740In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms