4.5 mm Surface Mount Fuses

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 100A 125V FAST ACTING 1 806In Stock
Min.: 1
Mult.: 1
: 1 000

1245HC Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 290 uOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2 A 4 815In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses 701In Stock
1 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 000

1025HC Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 72 VDC 300 A, 500 A 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Eaton Electronics Surface Mount Fuses 50A Fast-acting SMT ceramic fuses 419In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000
1025HC Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 60 VDC 300 A, 600 A 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0867ohms 462 NANO2
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 86.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0335ohms 462 NANO2
1 496Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 33.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0158ohms 462 NANO2
1 200Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 15.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0124ohms 462 NANO2
1 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 150 A NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 12.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2
1 145Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel 60.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 44.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0278ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel 27.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 150 A NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 20.4 mOhms
Eaton Electronics Surface Mount Fuses 60A 125V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 9 000
Mult.: 1 000
: 1 000

1245HC Surface Mount Ceramic Fuses Fast Blow 60 A 125 VAC 80 VDC 500 A, 1 kA 4818 (1245 metric) - 55 C + 125 C Reel 580 uOhms
Eaton Electronics Surface Mount Fuses 80A 125V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 9 000
Mult.: 1 000
: 1 000

1245HC Surface Mount Ceramic Fuses Fast Blow 80 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 55 C + 125 C Reel 440 uOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 118 mOhms