0.8 mm Surface Mount Fuses

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Schurter Surface Mount Fuses USF 0603 3.5A 1 120In Stock
2 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

USF 0603 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 12.5 mOhms
Schurter Surface Mount Fuses USF 0603 Fuse FF 4A 536In Stock
Min.: 1
Mult.: 1
USF 0603 Surface Mount Fuses 4 A 32 VAC 32 VDC 1.6 mm x 0.8 mm - 55 C + 90 C
Schurter Surface Mount Fuses USF 0603 5A 1 107In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

USF 0603 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 1.0A 5In Stock
5 000On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Bourns Surface Mount Fuses 1A Slow Blow 0603 SinglFuse
29 993Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 65 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 0603 SinglFuse
33 450Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 26 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 2A
15 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 7A
15 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 7 A 63 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 4.7 mOhms
Vishay / Sfernice Surface Mount Fuses SF2T 0603 32V 1.25A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SF2T Thin Film Chip Fuses Fast Blow 1.25 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Vishay / Sfernice Surface Mount Fuses SF2T 0603 32V 2.5A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SF2T Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 21.5 mOhms
Vishay / Sfernice Surface Mount Fuses SF2T 0603 32V 3.15A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SF2T Thin Film Chip Fuses Fast Blow 3.15 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING
17 918Expected 10/09/2026
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY
32 000On Order
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses .75A Slow Blow 0603 SinglFuse
16 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 63 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 254 mOhms
Bourns Surface Mount Fuses 6A 32V TIME DELAY
16 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 7A 32V TIME DELAY
16 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Panasonic Industry Surface Mount Fuses 2A 0603 micro chip
19 743Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

ERB-RE Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 2.5A
105 000On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 2.5 A 36 VDC 0603 (1608 metric) - 55 C + 125 C
Vishay / Sfernice Surface Mount Fuses SFT 0603 32V 1A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SFT Thin Film Chip Fuses Fast Blow 1 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 67 mOhms
Vishay / Sfernice Surface Mount Fuses SFT 0603 32V 1.5A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SFT Thin Film Chip Fuses Fast Blow 1.5 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Vishay / Sfernice Surface Mount Fuses SFT 0603 32V 2A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SFT Thin Film Chip Fuses Fast Blow 2 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Vishay / Sfernice Surface Mount Fuses SFT 0603 32V 5A Sn Tape&Reel
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 5 000

SFT Thin Film Chip Fuses Fast Blow 5 A 32 VDC - 25 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 32V 8A Fast 0603 1.6mm X 0.8mm
4 960Expected 31/08/2026
Min.: 1
Mult.: 1
: 5 000

JB06F Surface Mount Fuses Fast Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 63V 0.5A Slow 0603 1.6mm X 0.8mm
4 994On Order
Min.: 1
Mult.: 1
: 5 000

JB06S Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A
5 000On Order
Min.: 5 000
Mult.: 5 000
: 5 000

FCC Surface Mount Fuses Fast Blow 150 mA 50 VAC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel 4 Ohms