1.6 mm Surface Mount Fuses

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 6A 48V FAST ACTING 3 589In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

SF-1206F-M Surface Mount Fuses Fast Blow 6 A 48 VDC 80 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 7A 48V FAST ACTING 42In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206F-M Surface Mount Fuses Fast Blow 7 A 48 VDC 80 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse 2 967In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 24 VDC 150 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.9 mOhms
Bourns Surface Mount Fuses 20A Single blow fuse 1206 SinglFuse 3 291In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 24 VDC 200 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2 mOhms
Bourns Surface Mount Fuses 25A Single blow fuse 1206 SinglFuse 990In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 25 A 24 VDC 250 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.6 mOhms
Bourns Surface Mount Fuses 30A Single blow fuse 1206 SinglFuse 584In Stock
12 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

SF-1206HH-M Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 24 VDC 300 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.2 mOhms
Bourns Surface Mount Fuses 1.5A 63V TIME DELAY 341In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 3 519In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Bourns Surface Mount Fuses 12A Single blow fuse 1206 SinglFuse 1 284In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 12 A 35 VDC 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Bourns Surface Mount Fuses 1A Slow Blow 1206 SinglFuse 4 488In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 2 070In Stock
15 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 3A 65V TIME DELAY 2 096In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22.4 mOhms
Bourns Surface Mount Fuses 1.5A 63V TIME DELAY 1 098In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Bourns Surface Mount Fuses 2A 63V TIME DELAY 4 413In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 3.5A 32V TIME DELAY 98In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.9 mOhms
Bourns Surface Mount Fuses 4.5A 32V TIME DELAY 771In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 5.5A 24V TIME DELAY 57In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.9 mOhms
Kamaya Surface Mount Fuses 1206 2A00 AD 3 553In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 2 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 2A50 AD 3 824In Stock
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 2.5 A 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 1206 A315 AD 4 147In Stock
5 000On Order
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 315 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 6 041In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 5 138In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 30A 63V High I2t chip fuses 3 413In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 30 A 32 VDC 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.1 mOhms
Eaton Electronics Surface Mount Fuses 3A TR Chip Fuse 3 571In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 3 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 45 mOhms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 3 752In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 33 mOhms