0.8 mm Surface Mount Fuses

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Kamaya Surface Mount Fuses CHIP FUSE 0603 0.15A
5 000On Order
Min.: 5 000
Mult.: 5 000
: 5 000

FCC Surface Mount Fuses Fast Blow 150 mA 50 VAC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel 4 Ohms
Kamaya Surface Mount Fuses 0603 1A50 AB
14 997Expected 01/01/2027
Min.: 1
Mult.: 1
: 5 000

FCC Surface Mount Fuses Fast Blow 1.5 A 36 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0603, 0.2A
65 000On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 200 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.5A
15 000On Order
Min.: 1
Mult.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Low ohm chip fuse, 0603, 0.15A
4 969Expected 28/08/2026
Min.: 1
Mult.: 1

FCCR Surface Mount Fuses Fast Blow 150 mA 50 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Low ohm chip fuse, 0603, 0.25A
4 850On Order
Min.: 1
Mult.: 1

FCCR Surface Mount Fuses Fast Blow 250 mA 50 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses 0603 A800 AB
4 950On Order
Min.: 1
Mult.: 1
: 5 000

FCCR Surface Mount Fuses Fast Blow 800 mA 50 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0.63A Fast Acting 0603 SinglFuse Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 173 mOhms
Bourns Surface Mount Fuses 1.6A Fast Acting 0603 SinglFuse Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 1.6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 42 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 84.5 mOhms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel 63 mOhms
Bourns Surface Mount Fuses 2A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel 32 mOhms
Bourns Surface Mount Fuses 3A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel 20 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel 13 mOhms
Bourns Surface Mount Fuses 1.5A 32V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel 42 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel 21.5 mOhms
Bourns Surface Mount Fuses 3.15A 32V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 3.15 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel 16 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY Non-Stocked Lead-Time 12 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel 9.5 mOhms
Littelfuse Surface Mount Fuses 32V.375A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel 290 mOhms
Littelfuse Surface Mount Fuses 32V .750A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

494 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel 117 mOhms
Littelfuse Surface Mount Fuses 32V .750A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 118.5 mOhms
Littelfuse Surface Mount Fuses 32V 4A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

494 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel 13 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 15 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim Non-Stocked Lead-Time 19 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

494 Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 90 C Reel 61.5 mOhms