1.6 mm Surface Mount Fuses

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Eaton Electronics Surface Mount Fuses 5A TR Chip Fuse 2 756In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 100 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 23 mOhms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 5 080In Stock
Min.: 1
Mult.: 1
: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 750 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 800 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 1 598In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse 8 346In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 5 699In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse 4 902In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 14 923In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 2 533In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 5 108In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 6 740In Stock
9 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 4 090In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2 296In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse 5 017In Stock
Min.: 1
Mult.: 1
: 3 000

3216FF Surface Mount Fuses Fast Blow 0.291666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Schurter Surface Mount Fuses USFF 1206 Fuse FF 50mA 4 431In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.35 Ohms
Schurter Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) 13 494In Stock
Min.: 1
Mult.: 1
: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 160 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 510 mOhms
Schurter Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC 8 290In Stock
5 700Expected 20/08/2026
Min.: 1
Mult.: 1

USFF 1206 Surface Mount Fuses Fast Blow 50 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Bulk 8.35 Ohms
Schurter Surface Mount Fuses USF 1206 FUSE 375mA FF 8 732In Stock
Min.: 1
Mult.: 1
: 1 000

USF 1206 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 360 mOhms
Schurter Surface Mount Fuses USF 1206 500mA 12 547In Stock
Min.: 1
Mult.: 1
: 5 000

USF 1206 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 200 mOhms
Schurter Surface Mount Fuses USF 1206 2A 5 076In Stock
Min.: 1
Mult.: 1
: 1 000

USF 1206 Surface Mount Fuses Fast Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Schurter Surface Mount Fuses USF 1206 3A 4 919In Stock
Min.: 1
Mult.: 1
: 1 000

USF 1206 Surface Mount Fuses Fast Blow 3 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 20 mOhms
Schurter Surface Mount Fuses USI 1206 FUSE 630mAF 11 282In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

USI 1206 Surface Mount Fuses Fast Blow 630 mA 32 VAC 63 VDC 63 A, 63 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Schurter Surface Mount Fuses USI 1206 FUSE 6.3A F 4 076In Stock
Min.: 1
Mult.: 1
: 1 000

USI 1206 Surface Mount Fuses Fast Blow 6.3 A 32 VAC 63 VDC 63 A, 63 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.1 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 7A F 13 814In Stock
Min.: 1
Mult.: 1
: 1 000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VAC 63 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.7 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 12A F 9 987In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 12 A 32 VAC 63 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.9 mOhms
Schurter Surface Mount Fuses UST 1206 FUSE 15A F 7 026In Stock
11 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

UST 1206 Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VAC 63 VDC 100 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.5 mOhms