Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8 888In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 13 060In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 8 628In Stock
Min.: 1
Mult.: 1
: 4 000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 12 192In Stock
Min.: 1
Mult.: 1
: 4 000

MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 0603 SMT PPTC 0.16 Ih 9V 18 833In Stock
Min.: 1
Mult.: 1
: 4 000

0ZCM 160 mA 9 VDC 400 mA 4.2 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8 916In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 525In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT 2 817In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 3 551In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A 15 030In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A RGEF 10 646In Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Resettable Fuses - PPTC 33V 750MA-HD 100A 1812 5 440In Stock
Min.: 1
Mult.: 1
: 1 500

miniASMD SMD/SMT SMD/SMT 750 mA 33 VDC 1.6 A 100 A 390 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4 798In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 16V 100MA-HD 40A SMD 9 201In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 1 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF600-2 6 551In Stock
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15 193In Stock
Min.: 1
Mult.: 1
: 1 500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6 039In Stock
Min.: 1
Mult.: 1
: 4 000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 61 295In Stock
Min.: 1
Mult.: 1
: 6 000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD 2 002In Stock
Min.: 1
Mult.: 1
: 3 000
0805L SMD/SMT SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 50A SMD 3 366In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 3 144In Stock
Min.: 1
Mult.: 1
: 1 000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 12V 1.25A-HD 40A SMD 4 217In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive SMD SMD/SMT SMD/SMT 1.25 A 12 VDC 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Square 7.4mm PPTC 8 497In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 400 mA 250 V 800 mA 10 A 1 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 8 436In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C 10 773In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel