2.5 mm Resettable Fuses - PPTC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12 630In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10 111In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17 923In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 30V/0.16 408In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 845In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel