B72230M0751M401

TDK
871-B72230M0751M401
B72230M0751M401

Mfr.:

Description:
Industrial Surge Protectors 750V 25kA 10% 4pin 30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Industrial Surge Protectors
RoHS:  
Thermofuse Varistor
PCB Mount
Radial
- 40 C
+ 85 C
34 mm
14 mm
28 mm
Thermo-fused Varistor 4-pin, 25kA 30mm
Brand: TDK
Capacitance: 500 pF
Packaging: Tray
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 400
Subcategory: Surge Suppressors
Tradename: ThermoFuse
Part # Aliases: B72230M751M401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 2 704,00 €
6,68 € 8 016,00 €