SMD/SMT Thyristor Surge Protection Devices - TSPD

Results: 831
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS 5 927In Stock
Min.: 1
Mult.: 1
: 3 000

350 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 5 169In Stock
Min.: 1
Mult.: 1
: 3 000

80 V 600 mA 55 A, 60 A 65 V 5 uA 600 mA 3 V 62 pF to 145 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 65V 600mA 7 832In Stock
Min.: 1
Mult.: 1
: 3 000

80 V 600 mA 30 A, 32 A 65 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 120V 11 304In Stock
Min.: 1
Mult.: 1
: 3 000

145 V 600 mA 55 A, 60 A 120 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts 12 007In Stock
Min.: 1
Mult.: 1
: 3 000

265 V 600 mA 30 A, 32 A 200 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 11 050In Stock
Min.: 1
Mult.: 1
: 3 000

310 V 800 mA 25 A, 30 A 269 V 5 uA 150 mA 3 V 16 pF to 54 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Sidacs Very Low Volt Bidirectional 9 422In Stock
Min.: 1
Mult.: 1
: 3 000

25 V 800 mA 45 A 13 V 5 uA 50 mA 3 V 100 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 11 885In Stock
Min.: 1
Mult.: 1
: 3 000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 120volts 8 401In Stock
Min.: 1
Mult.: 1
: 3 000

145 V 600 mA 30 A, 32 A 120 V 5 uA 350 mA 3 V 21 pF to 62 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 21 243In Stock
Min.: 1
Mult.: 1
: 3 000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25 657In Stock
Min.: 1
Mult.: 1
: 3 000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL 8 480In Stock
Min.: 1
Mult.: 1
: 3 000

70 V 900 mA 50 A 58 V 5 uA 600 mA 85 pF to 195 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 19 296In Stock
Min.: 1
Mult.: 1
: 5 000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 23 147In Stock
Min.: 1
Mult.: 1
: 3 000

40 V 800 mA 20 A, 22 A 25 V 5 uA 50 mA 18 pF to 23 pF - 65 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 3000A DO214AB RoHS 1 615In Stock
Min.: 1
Mult.: 1
: 3 000

320 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 145V(DRM) 600A (IPP) 180V(B 13 541In Stock
Min.: 1
Mult.: 1
: 3 000

180 V 600 mA 55 A, 60 A 145 V 5 uA 600 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi 4 518In Stock
Min.: 1
Mult.: 1
: 2 500

600 V 800 mA 20 A 440 V 5 uA 120 mA 4 V 5 pF to 20 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 9 630In Stock
Min.: 1
Mult.: 1
: 3 000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 75V 3 712In Stock
Min.: 1
Mult.: 1
: 2 500

98 V 800 mA 20 A 75 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 1 213In Stock
Min.: 1
Mult.: 1

350 V 5 uA 50 mA 4 V 450 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS 3 600In Stock
Min.: 1
Mult.: 1
: 2 500

960 V 1.4 A 735 V 5 uA 120 mA 8 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor 9 690In Stock
Min.: 1
Mult.: 1
: 2 500

32 V 800 mA 20 A 15 V 5 uA 50 mA 4 V 25 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 4 643In Stock
Min.: 1
Mult.: 1
: 2 500

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 30A 190V 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

265 V 15 A 15 A 190 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 275V 7 443In Stock
Min.: 1
Mult.: 1
: 3 000

350 V 30 A 30 A 275 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel