SOP-8 Thyristor Surge Protection Devices - TSPD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD Triple Element 15In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

38 V 300 mA 8 A, 9 A 28 V 4 uA 30 mA 17 pF - 40 C + 150 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10 000
Mult.: 2 500
: 2 500

72 V 600 mA 4 A 58 V 10 uA 150 mA 3 V 25 pF to 82 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

150 V 600 mA 4 A 120 V 10 uA 150 mA 3 V 15 pF to 55 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10 000
Mult.: 2 500
: 2 500

290 V 600 mA 4 A 220 V 10 uA 150 mA 3 V 11 pF to 57 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10 000
Mult.: 2 500
: 2 500

380 V 600 mA 4 A 270 V 10 uA 150 mA 3 V 11 pF to 57 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

15 V 300 mA 8 A, 9 A 8 V 4 uA 30 mA 24 pF - 40 C + 150 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

72 V 800 mA 4.3 A 58 V 10 uA 150 mA 5 V 25 pF to 56 pF 0 C + 70 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Low Volt Triple Elmt Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

82 V 800 mA 4.3 A 66 V 10 uA 150 mA 5 V 25 pF to 56 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

125 V 800 mA 4.3 A 100 V 10 uA 150 mA 5 V 20 pF to 37 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

150 V 800 mA 4.3 A 120 V 10 uA 150 mA 5 V 20 pF to 37 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

180 V 800 mA 4.3 A 145 V 10 uA 150 mA 5 V 20 pF to 37 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

240 V 800 mA 4.3 A 180 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

260 V 800 mA 4.3 A 200 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 220volts Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

290 V 800 mA 4.3 A 220 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 240volts Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

320 V 800 mA 4.3 A 240 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 275volts Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

350 V 800 mA 4.3 A 275 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Triple Element Bidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

380 V 800 mA 4.3 A 270 V 10 uA 150 mA 5 V 17 pF to 31 pF 0 C + 70 C SMD/SMT SOP-8 Reel