Ammo Pack Thyristor Surge Protection Devices - TSPD

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

25 V 800 mA 20 A 6 V 5 uA 50 mA 4 V 25 pF to 150 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 50A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

Through Hole TO-92-2 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

25 V 800 mA 30 A 6 V 5 uA 50 mA 4 V 25 pF to 150 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 100A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

25 V 800 mA 30 A 6 V 5 uA 50 mA 4 V 25 pF to 150 pF - 40 C + 85 C Through Hole TO-92-2 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 500A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

25 V 800 mA 30 A 6 V 5 uA 50 mA 4 V 35 pF to 260 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 500A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

25 V 800 mA 30 A 6 V 5 uA 50 mA 4 V 35 pF to 75 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

Through Hole TO-92-2 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 25V 100A TO92 SIDACtor Bi Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92-2 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 20 A 58 V 5 uA 150 mA 4 V 40 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 30 A 58 V 5 uA 150 mA 4 V 40 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 65V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

88 V 800 mA 20 A 65 V 5 uA 150 mA 4 V 35 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 65V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

88 V 800 mA 30 A 65 V 5 uA 150 mA 4 V 35 pF to 75 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 65V 500A Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

88 V 800 mA 50 A 65 V 5 uA 150 mA 4 V 50 pF to 150 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 65V 500A Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

88 V 800 mA 50 A 65 V 5 uA 150 mA 4 V 50 pF to 150 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 75V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

98 V 800 mA 20 A 75 V 5 uA 150 mA 4 V 35 pF to 55 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 75V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

98 V 800 mA 25 A 75 V 5 uA 150 mA 4 V 35 pF to 55 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

98 V 800 mA 30 A 75 V 5 uA 150 mA 4 V 35 pF to 55 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

98 V 800 mA 30 A 75 V 5 uA 150 mA 4 V 35 pF to 55 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 30 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack