TCS-DL004-250-WH

Bourns
652-TCS-DL004-250-WH
TCS-DL004-250-WH

Mfr.:

Description:
Board Mount Surge Protectors TCS Dual 40V 250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
40 V
500 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Features: Overcurrent Protection
For Use With: VDSL, Ethernet Ports, Protection Modules and Dongles, Test Equipment
Height: 0.85 mm
Length: 4 mm
Product Type: Board Mount Surge Protectors
Series: TCS-DL
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Ethernet Protector
Width: 2.5 mm
Unit Weight: 453 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8536300001
USHTS:
8536308000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TCS-DL Series TCS™ High-Speed Protectors

Bourns TCS-DL Series TCS™ High-Speed Protectors provide transient protection for very high data rate differential lines. This device protects Gigabit Ethernet (GbE) and VDSL applications against faults caused by short circuits, induction, and lightning surges, by limiting the maximum current to a safe level. Bourns TCS™ Protectors are typically used with low capacitance TVS devices to form an extremely low let-through energy barrier to excessive voltages. These protectors block voltages up to 40V to prevent damage to the unprotected high-speed, low-voltage driver and receiver components.

In Stock: 29 135

Stock:
29 135
Can Dispatch Immediately
On Order:
24 000
Expected 02/02/2027
42 000
Expected 19/04/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,451 € 4,51 €
0,369 € 36,90 €
0,353 € 176,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 3000)
0,308 € 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.