Bulk Thermal Cut-offs

Results: 1 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 110C switch temp,3.0 A/2.5 A..
79Expected 07/12/2026
Min.: 1
Mult.: 1

F13A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp,3.0A/3.0A
68Expected 23/10/2026
Min.: 1
Mult.: 1

5 A + 125 C +/- 5 C 250 VAC F23A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 130C switch temp,6A
97Expected 25/09/2026
Min.: 1
Mult.: 1

T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 100C switch temp,6.3A /2.5A
50Expected 25/09/2026
Min.: 1
Mult.: 1

6.3 A + 100 C +/- 5 C 250 VAC T12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp,6.3A /2.5A
99Expected 21/08/2026
Min.: 1
Mult.: 1

6.3 A + 180 C +/- 5 C 250 VAC T12A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp,6A
99Expected 31/08/2026
Min.: 1
Mult.: 1

T11A Bulk
Microtherm Sentronic Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp.
80Expected 25/09/2026
Min.: 1
Mult.: 1

B12A Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

+ 72 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

+ 77 C +/- 5 C + 77 C 2.5 mOhms 80 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

+ 82 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

+ 85 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

+ 90 C +/- 5 C 2.5 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

12 A + 77 C +/- 5 C 10 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

12 A + 82 C +/- 5 C 10 mOhms 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs Metal Hybrid PPTC Non-Stocked Lead-Time 9 Weeks
Min.: 20 000
Mult.: 1 000

12 A + 85 C +/- 5 C + 85 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

35 A + 72 C +/- 5 C 28 VDC/35 A/100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 82C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

35 A + 82 C +/- 5 C 28 VDC/35 A/100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 85C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

35 A + 85 C +/- 5 C 28 VDC/35 A/100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 55C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

8 A + 55 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 60C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 60 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 60C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 60 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 65C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 65 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 65C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 65 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 70C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 70 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 70C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 70 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk