3.8 mm Resettable Fuses - PPTC

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
YAGEO Resettable Fuses - PPTC 135 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500

BK130 PCB Mount Radial 1.35 A 130 V 2.7 A 10 A 200 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 160A 130V Circular Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 1 000

BK130 PCB Mount Radial 160 mA 130 V 320 mA 20 A 3.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 200 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 1 000

BK130 PCB Mount Radial 200 mA 130 V 400 mA 20 A 2.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 300 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 1 000

BK130 PCB Mount Radial 300 mA 130 V 600 mA 20 A 1.3 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 750 A 130 V Square Straight Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500

BK130 PCB Mount Radial 750 mA 130 V 1.5 A 10 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 7ohm Radial Non-Stocked
Min.: 2 500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 5.5ohm Radial Non-Stocked
Min.: 3 000
Mult.: 1 500
: 1 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 7.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 2 500
Mult.: 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 3 000
Mult.: 1 500
: 1 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 2 500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 3 000
Mult.: 1 500
: 1 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 2 500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 3 000
Mult.: 1 500
: 1 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel