21 mm Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 520In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3 987In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 11A 1 632In Stock
Min.: 1
Mult.: 1

0ZRN 11 A 16 VDC 20 A 100 A 13 Ohms - 40 C + 125 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A 455In Stock
2 400Expected 26/10/2026
Min.: 1
Mult.: 1

0ZRP 4 A 60 VDC 8 A 40 A 60 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 3.70W Radial-leaded Device 1 815In Stock
6 500Expected 28/10/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 4 A 60 VDC 8 A 40 A 60 mOhms - 40 C + 85 C 10.9 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 4A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1 000

0ZRP 4 A 60 VDC 8 A 40 A 60 Ohms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000

MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 11A 16V 20AWG 100A Imax Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RHEF PCB Mount Radial 11 A 16 VDC 20 A 100 A 90 mOhms - 40 C + 125 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 60V Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

RKEF PCB Mount Radial 4 A 60 V 8 A 40 A 38 mOhms - 40 C + 85 C 10.9 mm Reel