1.9 V SCRs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs 800V 12A 2 885In Stock
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 Amp 200 Volt 892In Stock
Min.: 1
Mult.: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
Littelfuse SCRs 800V 12A 751In Stock
Min.: 1
Mult.: 1
: 4 000

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C Through Hole TO-251-3 Reel, Cut Tape
Littelfuse SCRs 600V 12A 3 065In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 600 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 Amp 1200 Volt 73In Stock
4 200On Order
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 59In Stock
3 000On Order
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube

Littelfuse SCRs 800V 12A 1 078In Stock
2 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 12A
2 483Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

MCR12DSM 100 A 600 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 50 Amp 800 Volt Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube