Bulk SCR Modules

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Vishay Semiconductors SCR Modules 1000 Volt 60 Amp 890 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

135 A 1.2 kA 1 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1400 Volt 60 Amp 890 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

135 A 1.2 kA 1.4 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 60 Amp 890 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

135 A 1.2 kA 1.6 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 75 Amp 1360 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

165 A 1.3 kA 400 V 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 600 Volt 75 Amp 1360 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

165 A 1.3 kA 600 V 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1000 Volt 75 Amp 1360 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

165 A 1.3 kA 1 kV 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1200 Volt 75 Amp 1360 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

165 A 1.3 kA 1.2 kV 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 75 Amp 1360 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

165 A 1.3 kA 1.6 kV 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 165 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.166..PbF 260 A 4 kA 400 V 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 165 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.166..PbF 260 A 4 kA 1.6 kV 20 mA 1.43 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 230 Amp Non-Stocked
Min.: 15
Mult.: 15

V-VSK.236..PbF 360 A 5.5 kA 400 V 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1200 Volt 230 Amp Non-Stocked
Min.: 15
Mult.: 15

V-VSK.236..PbF 360 A 5.5 kA 1.2 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 230 Amp Non-Stocked
Min.: 15
Mult.: 15

V-VSK.236..PbF 360 A 5.5 kA 1.6 kV 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 400 V 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 800 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 800 V 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1000 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 1 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1200 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 1.2 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1400 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 1.4 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 105 Amp 2094 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1

235 A 2 kA 1.6 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 135 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.136..PbF 300 A 3.2 kA 400 V 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 800 Volt 135 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.136..PbF 300 A 3.2 kA 800 V 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1200 Volt 135 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.136..PbF 300 A 3.2 kA 1.2 kV 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1400 Volt 135 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.136..PbF 300 A 3.2 kA 1.4 kV 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 1600 Volt 135 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.136..PbF 300 A 3.2 kA 1.6 kV 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk
Vishay Semiconductors SCR Modules 400 Volt 140 Amp Non-Stocked
Min.: 15
Mult.: 15

VS-VSK.142..PbF 310 A 4.5 kA 800 V 50 mA 1.55 V 200 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount INT-A-PAK Bulk