SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade 463In Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M4 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3 AEC-Q101 Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3 945In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 30 Amp Standard SCR - TO-263 355In Stock
Min.: 1
Mult.: 1
: 500

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Vishay SCRs RECT 1.2KV 100A SCR AUTO 424In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay SCRs SCR TO-263AB 1.6KV 16A 750In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Littelfuse SCRs 400V 8A 16 998In Stock
Min.: 1
Mult.: 1

Sxx08x 10 uA Through Hole TO-220-2 Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 15 973In Stock
Min.: 1
Mult.: 1

FRED Pt Tube

STMicroelectronics SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package 366In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1 955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 A HiTJ ACST 3 492In Stock
Min.: 1
Mult.: 1

ACST1220H Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1 545In Stock
Min.: 1
Mult.: 1
: 1 000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11 864In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
Littelfuse SCRs 25 Amp High Temperature Standard SCR-TO220 Iso 992In Stock
Min.: 1
Mult.: 1

SJxx25xx 800 V 10 uA 25 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Infineon Technologies SCRs STD THYR/DIODEN DISC 5In Stock
Min.: 1
Mult.: 1

1.6 kV 3.4 kA 2 V 250 mA - 40 C + 125 C Tray
IXYS SCRs 8 Amp High Temperature Sensitive SCR TO-252 2 590In Stock
Min.: 1
Mult.: 1
: 2 500

SRU6008xSx 600 V 5 uA 8 A 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252AA-2 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1 368In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
IXYS SCRs 30 Amps 1600V 4 370In Stock
4 470Expected 18/01/2027
Min.: 1
Mult.: 1

CS30-16io1 320 A 1.6 kV 2 mA 1.6 V 10 V 1 V 65 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs IGBT XPT-HI VOLTAGE 327In Stock
240Expected 22/02/2027
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs SCR TO220 1.6KV 25A NEWINPT 617In Stock
Min.: 1
Mult.: 1
: 800

VS-25TTS16S2LHM3 1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 100V 4A 31 168In Stock
Min.: 1
Mult.: 1
: 2 500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs RECT 1.2KV 100A SCR 95In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 400V 25A 1 069In Stock
Min.: 1
Mult.: 1

Sxx25x 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 55A 1 552In Stock
3 000Expected 04/11/2026
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 15A 1 524In Stock
Min.: 1
Mult.: 1

Sxx15x 600 V 10 uA 15 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube