SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 600V 20A 4 390In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs SCR 600V 25A TO220 4 483In Stock
Min.: 1
Mult.: 1
Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 55A 600V 1 987In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 20A 1 900In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 800V 25A SCR TO220 ISO 1 941In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 25A 1000V 1 511In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 55A 1 550In Stock
Min.: 1
Mult.: 1

Sxx55x 30 uA Through Hole TO-220-2 Tube
Vishay Semiconductors SCRs Thyristors - TO48 BRAZ SQR-e3 196In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 16A If; 1600V Vr TO-263AB (D2PAK) 2 237In Stock
Min.: 1
Mult.: 1
: 800

1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 1 000In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 499In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs 1200 Volt 50 Amp 139In Stock
Min.: 1
Mult.: 1

50RIA 1.2 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 400 Volt 50 Amp 151In Stock
Min.: 1
Mult.: 1

400 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 600 Volt 50 Amp 139In Stock
300Expected 21/09/2026
Min.: 1
Mult.: 1

50RIA 1.6 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Littelfuse SCRs 800V 12A 1 615In Stock
Min.: 1
Mult.: 1
: 1 000

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 25A 1 188In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 2 948In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 800V 25A 3 435In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 10A 2 900In Stock
1 500Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

MCR310-010 100 A 800 V 10 uA 10 A 2.2 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCRs 100V 25A 1 239In Stock
Min.: 1
Mult.: 1
: 1 000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 8A 1 782In Stock
Min.: 1
Mult.: 1
: 1 000

MCR8SD 80 A 400 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
IXYS SCRs High Voltage Phase Control Thyristor 87In Stock
Min.: 1
Mult.: 1

CS20-25moT1 2.5 kV 3 V 2.5 V 250 mA - 10 C + 70 C SMD/SMT D3PAK-3 (TO-268-3) Tube
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor 577In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 1 864In Stock
Min.: 1
Mult.: 1
: 2 500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube