SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 12 Amp 600 Volt 7 401In Stock
Min.: 1
Mult.: 1
: 2 500

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 11 784In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 3 074In Stock
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 25 Amp 200 Volt 6 272In Stock
Min.: 1
Mult.: 1

TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 5 111In Stock
Min.: 1
Mult.: 1

TYN612M 600 V 2 uA 12 A 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 2 986In Stock
Min.: 1
Mult.: 1

TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 7 734In Stock
Min.: 1
Mult.: 1

TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 19 525In Stock
Min.: 1
Mult.: 1
: 1 000

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V .8A 12uA Sensing 6 369In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 12 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 4A 50uA 400V Sensing 8 385In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx04xSx 400 V 2 uA 4 A 1.6 V 6 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 400V Sensing 4 270In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06x 100 A 400 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 1.5 Amp Sensitive SCR 12 539In Stock
5 000Expected 20/08/2026
Min.: 1
Mult.: 1

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sensing 3 075In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V Sensing 3 228In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 600V 4 246In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 600V 35A Iso 1 252In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 600V 65A TO218 1 446In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 600 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube

Littelfuse SCRs Sen SCR 800V .8A 200uA 32 075In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 55A 392In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 1000V 65A Iso 276In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 1 kV 30 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Infineon Technologies SCRs Phse Cntrl Thyristrs 640A 1800V 22In Stock
Min.: 1
Mult.: 1

1.8 kV 50 mA 1.45 kA 2.15 V 2.2 V 250 mA - 40 C + 125 C SMD/SMT Tray
Infineon Technologies SCRs PCT 1800V 880A 36In Stock
Min.: 1
Mult.: 1

1.8 kV 100 mA 2.02 kA 1.95 V 2.2 V 250 mA - 40 C + 125 C SMD/SMT Tray
Bourns SCRs Dual P Gate Forward Conducting 2 882In Stock
27 500On Order
Min.: 1
Mult.: 1
: 2 500

TISP61089B 6.5 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs Power Thyristor Discretes-SCR TO-247AD 431In Stock
240Expected 04/01/2027
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs SCR TO268 1.2KV 100A POWER 363In Stock
Min.: 1
Mult.: 1

CLA100E1200TZ 1.2 kV 50 uA 160 A 1.37 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube