SCRs

Results: 2 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
592Expected 18/09/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube

Littelfuse SCRs Sen SCR .8A 200uA 600V
3 981Expected 22/02/2027
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
IXYS SCRs Power Thyristor Discretes-SCR TO-3P (3)
26Expected 19/03/2027
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA
120Expected 31/05/2027
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs 45 Amps 800V
300Expected 25/01/2027
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs SCR 1.5A 1000V 100uA TO92
4 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
IXYS SCRs SCR 1.5A 1000V 100uA TO92
4 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape, MouseReel
IXYS SCRs SCR 1.5A 1000V 100uA SOT223
2 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics TN2015H-6I
STMicroelectronics SCRs 20 A 600 V High Temperature SCR in TO-220I 895In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN6050-12WL
STMicroelectronics SCRs DFD THYR TRIAC & RECTIFIER 54In Stock
Min.: 1
Mult.: 1

Tube
Diodes Incorporated SCRs Thyristor SMA T&R 5K 4 315 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

- 10 C + 70 C Reel, Cut Tape
Diodes Incorporated SCRs Thyristor SMA T&R 5K 170 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000

- 10 C + 70 C Reel, Cut Tape
Shindengen SCRs High Recovery Speed Low VF Low IR
2 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
IXYS SCRs 56Factory Stock Available
Min.: 6
Mult.: 6

Diodes Incorporated SD1A130A-13
Diodes Incorporated SCRs Thyristor SMA T&R 5K 55 000Factory Stock Available
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 3 000Stock Available
Min.: 50
Mult.: 50

Tube
IXYS SCRs 50 Amps 1600V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

CMA30E1600 280 A 1.6 kV 10 uA 1.7 V 10 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220 Tube
Central Semiconductor 2N5060 APM PBFREE
Central Semiconductor SCRs .8A,30V Through-Hole SCR 13 900Factory Stock Available
Min.: 4 000
Mult.: 2 000
: 2 000

Ammo Pack
Central Semiconductor CS92B TRE PBFREE
Central Semiconductor SCRs .8A,200V Through-Hole SCR 62 585Factory Stock Available
Min.: 4 000
Mult.: 2 000
: 2 000

Reel
Central Semiconductor CS92B TRE TIN/LEAD
Central Semiconductor SCRs .8A,200V Through-Hole SCR 22 000Factory Stock Available
Min.: 4 000
Mult.: 2 000
: 2 000

Reel
Littelfuse SCRs 1000V 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Dxx20L TO-220-2 Tube
Littelfuse SCRs 400V 40A 38-65mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 38 mA to 65 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs 400V 40A 15-35mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 15 mA to 35 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs 400V 40A 38-65mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 10 uA 40 A 1.5 V 38 mA to 65 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 400V 40A 15-35mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 40 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-3 AEC-Q101 Tube