SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V 40A 15-35mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 15 mA to 35 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
Littelfuse SCRs 400V 40A 38-65mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 10 uA 40 A 1.5 V 38 mA to 65 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 400V 40A 15-35mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 40 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-3 AEC-Q101 Tube
Littelfuse SCRs 400V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06x 400 V 10 uA 6 A 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs SCR TO263 400V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06xSx 400 V 10 uA 6 A 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 400V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 400 V 5 nA 6 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06xSx 400 V 10 uA 6 A 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 400 V 5 nA 6 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06x 400 V 10 nA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 400V 6A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A SCR TO220 NON ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx08x 400 V 10 uA 8 A 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx08xSx 400 V 10 uA 8 A 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 400 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx08xSx 400 V 10 uA 8 A 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 400 V 5 uA 8 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08x 400 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 400V 8A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 10A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx10x 400 V 10 uA 10 A 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs SCR TO263 400V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx10xSx 400 V 10 uA 10 A 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 400V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10xSx 400 V 5 uA 10 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx10xSx 400 V 10 uA 10 A 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 400V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10xSx 400 V 5 uA 10 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube