SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Bourns SCRs Dual P Gate Forward Conducting 12 036In Stock
Min.: 1
Mult.: 1
: 2 000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SCRs STD THYR/DIODEN DISC 4In Stock
Min.: 1
Mult.: 1
Tray
WeEn Semiconductors SCRs TAPE13 SCR 3 372In Stock
Min.: 1
Mult.: 1
: 2 500

600 V 100 uA 8 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 1000 Volt 22 Amp 215In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 800V 12A 2 885In Stock
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 8A 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MCR8DCN 80 A 800 V 10 uA 8 A 1.8 V 650 mV 7 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs Input Modules - AAP DBC 8In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SCRs 1000 Volt 16 Amp 106In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
STMicroelectronics SCRs 50 Amp 200 Volt 892In Stock
Min.: 1
Mult.: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 1 846In Stock
Min.: 1
Mult.: 1
: 1 000

TN2540 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High temperature 50A SCRs 1 895In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1A 600V 3 965In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 600 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2 150In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Bourns SCRs Dual Polarity SLIC 100/45/30A 5 339In Stock
Min.: 1
Mult.: 1
: 2 000

TISP9110LDM 9 A 120 V 5 uA 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 8 629In Stock
Min.: 1
Mult.: 1
: 2 500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs THYRISTOR 20A 500V 6 025In Stock
Min.: 1
Mult.: 1

500 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs TAPE13 SCR 5 880In Stock
5 600Expected 17/09/2026
Min.: 1
Mult.: 1
: 800

650 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 757In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs RAIL SCR 5 794In Stock
Min.: 1
Mult.: 1
500 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs TYN20-800T/SIL3P/STANDARD MARK 3 622In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 700 mV 4.5 mA + 150 C Through Hole SOT-78-3
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 3 585In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7 188In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs 50A If; 1200V Vr TO-247AD 3L 677In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.2 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
STMicroelectronics SCRs 30 Amp 800 Volt 793In Stock
Min.: 1
Mult.: 1

BTW68 800 V 20 uA 2.1 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube