SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO263 400V 10A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10x 400 V 20 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 400V 10A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A 500uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 12A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx12x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx12x 400 V 10 uA 12 A 1.5 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs SCR TO263 400V 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx12x 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 16A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 16A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube

Littelfuse SCRs 400V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

S4040xQx 400 V 10 uA 40 A 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse SCRs 400V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx40x 10 uA SMTO-263-2 Tube
Littelfuse SCRs 400V 40A SCR Low TQ TO220 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 400 V to 1 kV 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 40A LOW TQ Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

S4040xQx 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 400V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 600V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06xSx 600 V 10 uA 6 A 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06xSx 600 V 10 uA 6 A 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Sxx06xSx 600 V 10 uA 6 A 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-2 (TO-263-2) Reel
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06x 600 V 10 uA 6 A 1.6 V 800 mV 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube