SCRs

Results: 2 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V .8A 50uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 400V .8A 500uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 400V .8A 500uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs 400V .8A 500uA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 600V .8A 12uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 12 uA - 40 C + 110 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs 600V .8A 12uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 12 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 600V .8A 50uA Sensing Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V .8A 50uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 600V .8A 500uA Sensing Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs .8A 500A 600V Sen SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 1 uA TO-92 Reel
Littelfuse SCRs 600V .8A 200uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs 600V .8A 200uA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel
Littelfuse SCRs 400V 40A 30-45mA AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HS4040xAQx 400 V 10 uA 40 A 1.5 V 30 mA to 45 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV 100 mA 5.135 kA 3 V 300 mA - 40 C + 125 C Through Hole Bulk
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV Bulk
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV 150 mA 8.967 kA 5 V 3 V 300 mA - 40 C + 125 C Through Hole Bulk
Littelfuse SCRs 4A 50uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx04xSx 400 V 2 uA 4 A 1.6 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 4A 200uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx04xSx 400 V 2 uA 4 A 1.6 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A 200uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06xSx 400 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sxx06xSx 400 V 5 uA 6 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 6A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06xSx 400 V 5 uA 6 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 200uA 400V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

Sxx08x 100 A 400 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 8A 200uA 400V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 500uA 400V Sensing Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sxx08xSx 400 V 5 uA 8 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 8A 500uA 400V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube