SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Littelfuse SCRs Thy SenSCR SOT-89 957In Stock
Min.: 1
Mult.: 1
: 1 000
600 V 5 uA 800 mA 5 V 800 mV 500 nA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs 8A 1000V 26In Stock
Min.: 1
Mult.: 1

Sxx10x 100 A 800 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
WeEn Semiconductors SCRs SCR 2 805In Stock
Min.: 1
Mult.: 1

600 V 10 uA 800 mA 5 V 800 mV 7 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs 6A 500uA 400V 688In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 400 V 5 uA 6 A 1.6 V 1 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Diodes Incorporated SCRs Thyristor DO-41 T&R 5K 4 990In Stock
Min.: 1
Mult.: 1
: 5 000
- 10 C + 70 C Reel, Cut Tape
WeEn Semiconductors SCRs Thyristor SCR 650V 1 10A 3-Pin (3+Tab) 4 161In Stock
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220F-3
Littelfuse SCRs 16A 400V 768In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 6A 886In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 100V 16A 962In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 100 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 8A 746In Stock
Min.: 1
Mult.: 1
Sxx08x 800 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 1000V 459In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 1 kV 20 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 16A 966In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 600 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 8A 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

MCR218-6 100 A 400 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs Sen SCR400V 8A 200UA 622In Stock
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 1000V 759In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Vishay Semiconductors SCRs 16A If; 1200V Vr TO-263AB (D2PAK) 546In Stock
Min.: 1
Mult.: 1
: 800

1.2 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 8A 1 210In Stock
Min.: 1
Mult.: 1
: 1 000

MCR8SN 80 A 800 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 400V 1.5A SEN THY 1 963In Stock
Min.: 1
Mult.: 1
: 2 000
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 50uA 2 280In Stock
Min.: 1
Mult.: 1

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 400V .8A 50uA 1 325In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 6A 600V Sensing 740In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Vishay Semiconductors SCRs 200 Volt 22 Amp 19In Stock
Min.: 1
Mult.: 1

200 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 150 Volt 25 Amp 74In Stock
Min.: 1
Mult.: 1

150 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 25A 600V 750In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel

Bourns SCRs 190VDRM 250 VBO Bi-Directional 8 777In Stock
Min.: 1
Mult.: 1
: 3 000

ACTP 600 mA 190 V - 40 C + 150 C SMD/SMT DO-214-2 (SMB) Reel, Cut Tape, MouseReel