SCRs

Results: 2 263
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Diodes Incorporated SCRs Thyristor SOT23 T&R 3K 30 310In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5 603In Stock
Min.: 1
Mult.: 1

Tube

Littelfuse SCRs SCR SOT89 400V .8A SEN THY 2 900In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 400 V 5 uA 800 mA 5 V 800 mV 500 nA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs 1.5A 200uA 600V Sensing 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

TCR2 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
IXYS SCRs High Efficiency Single Thryistor 327In Stock
Min.: 1
Mult.: 1

CLA30E1200 Tube
IXYS SCRs 20 Amps 1200V 211In Stock
Min.: 1
Mult.: 1

CS20-12io1 215 A 1.2 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 20 Amps 1400V 297In Stock
Min.: 1
Mult.: 1

CS20-14io1 215 A 1.4 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs RAIL SCR 4 391In Stock
Min.: 1
Mult.: 1

500 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs Thyristor SCR 400V 9A 3-Pin SPT 9 695In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 1.2 V 5 V 500 mV 3 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 12 Amp 600 Volt 2 364In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs THYRISTOR 2 173In Stock
Min.: 1
Mult.: 1

TYN812 145 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1.5 Amp Sensitive SCR 2 869In Stock
Min.: 1
Mult.: 1
: 1 000

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
IXYS SCRs 1.5A Sensitive SCR in SOT223 1 883In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs RAIL SCR 1 429In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1

450 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs 400v Sc-73 Scr Sens Gate 8 555In Stock
Min.: 1
Mult.: 1
: 1 000

400 V 50 uA 800 mA 5 V 500 mV 3 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 800 Volt 22 Amp 66In Stock
Min.: 1
Mult.: 1

800 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 800V 12A 751In Stock
Min.: 1
Mult.: 1
: 4 000

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C Through Hole TO-251-3 Reel, Cut Tape
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB Insulated 1 493In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 2 799In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 7 873In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
Littelfuse SCRs Sen SCR 600V 10A 200hA TO252 824In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx10xSx 600 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 1000V 55A 243In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 1 kV 30 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 1.5A 200uA 400V Sensing 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

TCR2 400 V 1 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
IXYS SCRs 20 Amps 1600V 279In Stock
Min.: 1
Mult.: 1

CS20-16io1 215 A 1.6 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs TAPERA TRIAC 11 955In Stock
Min.: 1
Mult.: 1
: 10 000

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3 Reel, Cut Tape