IXYS SCRs

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs 45 Amps 1600V 288In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube

IXYS SCRs 60 Amps 1600V 317In Stock
300Expected 11/01/2027
Min.: 1
Mult.: 1

CS60-16io1 1.6 kA 1.6 kV 10 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs SCR TO247 1.5KV 214In Stock
Min.: 1
Mult.: 1

Tube
IXYS SCRs SCR SMPD24 1.5KV THY 42In Stock
1 020On Order
Min.: 1
Mult.: 1

1.5 kV 15 uA 1.8 V - 55 C + 150 C SMD/SMT SMPD-24 Tube
IXYS SCRs 1.25A Sensitive SCR in COMPAK 4 880In Stock
Min.: 1
Mult.: 1
: 2 500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 34In Stock
Min.: 1
Mult.: 1

1.2 kV 16 A 1.32 V 1.3 V 30 mA - 55 C + 125 C Through Hole TO-220FP-3 Tube
IXYS SCRs High Efficiency Single Thryistor 142In Stock
Min.: 1
Mult.: 1

CLA30E1200 1.2 kV 2 mA 47 A 1.27 V 1.3 V 30 mA - 40 C + 150 C Through Hole TO-220-3 Tube
IXYS SCRs 50 Amps 1200V 187In Stock
300Expected 18/01/2027
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 9In Stock
300Expected 07/09/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs SCR TO220 1.6KV 20A SINGLE 55In Stock
Min.: 1
Mult.: 1

1.6 kV 10 uA 35 A 1.46 V 1.3 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 30 Amps 1600V 64In Stock
Min.: 1
Mult.: 1

CMA30E1600 1.6 kV 1.7 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220-3 Tube
IXYS SCRs SCR TO247 1.6KV 50A SINGLE 178In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 19 Amps 800V 75In Stock
Min.: 1
Mult.: 1

CS19-08ho1 180 A 800 V 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 19 Amps 1200V 590In Stock
Min.: 1
Mult.: 1

CS19-12ho1 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 242In Stock
3 650On Order
Min.: 1
Mult.: 1
: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape
IXYS SCRs 20 Amps 2500V 7In Stock
Min.: 1
Mult.: 1

CS20-25mo1F 2.5 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
IXYS SCRs 22 Amps 1200V 178In Stock
Min.: 1
Mult.: 1

CS22-12io1M 340 A 1.2 kV 5 mA 1.5 V 10 V 2.5 V 30 mA - 40 C + 150 C Through Hole TO-220FP-3 Tube
IXYS SCRs Phase Control Thyristor 2In Stock
36On Order
Min.: 1
Mult.: 1

N
IXYS SCRs 1.25A Sensitive SCR in COMPAK 72In Stock
Min.: 1
Mult.: 1
: 2 500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
IXYS CLF20E1200PB
IXYS SCRs 1200V, 20A HEF 37In Stock
Min.: 1
Mult.: 1

CLF Tube
IXYS SCRs Power Thyristor Discretes-SCR ISO247 41In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.23 V 1.5 V 50 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs 1In Stock
Min.: 1
Mult.: 1

IXYS CS20-25MOT1-TUB
IXYS SCRs SCR TO268 2.5KV 200A PH CTR 20In Stock
Min.: 1
Mult.: 1

CS20-25MOT1 Tube
IXYS SCRs 45 Amps 1600V
4 980On Order
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs THYRISTOR 1500V IGBT
700Expected 22/02/2027
Min.: 1
Mult.: 1

SMD/SMT SMPD-16 Tube